
Baumer Electric FADH14I4470/KS34A/IO technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | FADH 14I |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric FADH14I4470/KS34A/IO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
