Baumer Electric FADR14U4470/S14/IO technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric FADR14U4470/S14/IO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.