
Baumer Electric FCE200C1Y00 technical specifications.
| Depth | 14mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 30V |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FCE200C1Y00 to view detailed technical specifications.
No datasheet is available for this part.
