Baumer Electric FEDM08P1001 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FEDM08P1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.