
Baumer Electric FKDH14G6901/KS34A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric FKDH14G6901/KS34A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.