Baumer Electric FNDH14G6902/KS34A technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FNDH14G6902/KS34A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.