
Baumer Electric FPDK20P5101/S35A technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FPDK 20P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FPDK20P5101/S35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.