
Baumer Electric FPDM16P3921/S14 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | FPDM 16P |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric FPDM16P3921/S14 to view detailed technical specifications.
No datasheet is available for this part.
