
Baumer Electric FSAM18D9651/S14 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FSAM 18D |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FSAM18D9651/S14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
