
Baumer Electric FVDK 10P67Y0/S35A technical specifications.
| Package/Case | 300 |
| Depth | 70.2mm |
| Length | 33.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 26.4V |
| Output Type | PNP |
| Ratings | IP40 |
| Response Time | 5ms |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FVDK 10P67Y0/S35A to view detailed technical specifications.
No datasheet is available for this part.
