Baumer Electric FVDK10P81Y0 technical specifications.
| Depth | 60mm |
| Length | 29.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP40 |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FVDK10P81Y0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.