Fzam 08P1001 - Baumer Dif, PNP, No, 50MM
Baumer Electric FZAM08P1001 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS Compliant | No |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FZAM08P1001 to view detailed technical specifications.
No datasheet is available for this part.