M18 DIFFUSE 20 TURN POT
Baumer Electric FZAM18P1155 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | FZAM 18P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FZAM18P1155 to view detailed technical specifications.
No datasheet is available for this part.