
Baumer Electric IFFM06P15A3/O1L technical specifications.
| Depth | 6mm |
| Length | 20mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFFM06P15A3/O1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.