Baumer Electric IFRM04P15A3S35L technical specifications.
| Length | 36mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric IFRM04P15A3S35L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.