Baumer Electric IFRM08N17A3/S35L technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric IFRM08N17A3/S35L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.