
The IFRM12P17G3/S14L is a PNP switch from Baumer Electric with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is designed for flush mounting and is rated for an operating supply voltage of 30V. The switch has a switching current of 200mA and meets the IP67 rating for environmental resistance. It is also RoHS compliant.
Baumer Electric IFRM12P17G3/S14L technical specifications.
| Length | 50mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFRM12P17G3/S14L to view detailed technical specifications.
No datasheet is available for this part.