Baumer Electric IFRM18X9503 technical specifications.
| Length | 30mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric IFRM18X9503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.