
Baumer Electric ISI30.013AA01 technical specifications.
| Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 260V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric ISI30.013AA01 to view detailed technical specifications.
No datasheet is available for this part.
