
Baumer Electric IWRM18I9704/S14 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IWRM18I9704/S14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
