Baumer Electric IWRM18U9501 technical specifications.
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Switching Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IWRM18U9501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.