Baumer Electric MDFK08G8124 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Overall Depth | 15mm |
| RoHS Compliant | No |
| Series | MDFK 08G |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric MDFK08G8124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.