
Baumer Electric OZDK10P5101/S35A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | OZDK 10P |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric OZDK10P5101/S35A to view detailed technical specifications.
No datasheet is available for this part.