PA408-018AX01 - Baumer Process display: 20 to 265VAC; 12 to 265VDC; display 14 mm with relay
Baumer Electric PA408.018AX01 technical specifications.
| Depth | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric PA408.018AX01 to view detailed technical specifications.
No datasheet is available for this part.