Baumer Electric ZADM023H.300.0001 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Type | PNP |
| Ratings | IP67 |
| Series | ZADM 023H |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric ZADM023H.300.0001 to view detailed technical specifications.
No datasheet is available for this part.