
B&B Smartworx 422TTL technical specifications.
| Interface | RS-422 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 422TTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
