BB Smartworx DR25FTB technical specifications.
| Type | D-Subminiature to Terminal Block Module |
| Gender | F/F |
| Number of Contacts | 25/25 |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BB Smartworx DR25FTB to view detailed technical specifications.
No datasheet is available for this part.