Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 150Mbps |
| Dimensions | 87x30x127mm |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |