BB Smartworx SL30400110 technical specifications.
| Category | LTE Router |
| Data Rate | 150Mbps |
| Dimensions | 87x30x127mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BB Smartworx SL30400110 to view detailed technical specifications.
No datasheet is available for this part.