BB Smartworx WLNG-AN-DP101 technical specifications.
| Type | Serial to Wi-Fi |
| Number of Serial Ports | 2 |
| USB | 0 |
| Serial Data Rate | 460Kbps@UART |
| Minimum Operating Frequency | 2.4GHz |
| Wireless Technology | IEEE 802.11b/g |
| Maximum Operating Frequency | 2.4835G|2.497GHz |
| Modulation Technique | 16QAM/64QAM/BPSK/CCK/DBPSK/DQPSK/QPSK |
| Maximum Output Power | 21.5dBm(Typ) |
| Typical Sensitivity | -87dBm@1Mbps |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1D5Z2 |
| HTS Code | 8471500150 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for BB Smartworx WLNG-AN-DP101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.