
BB Thermo-Technik 0220 0004 technical specifications.
| Color | Yellow |
| Height | 12.5mm |
| Length | 45mm |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 0220 0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.