
BB Thermo-Technik 0220 0006 technical specifications.
| Color | Black |
| Height | 8mm |
| Length | 34mm |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 0220 0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
