
BB Thermo-Technik 0220 0135-01 technical specifications.
| Color | Black |
| Height | 14mm |
| Length | 26mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 0220 0135-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
