
BB Thermo-Technik 06001083 technical specifications.
| Lead Length | 160mm |
| Length | 160mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 06001083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
