PROBE, TEMPERATURE, W/CONNECTION HEAD; Probe/Pocket Body Material:Stainless Steel; Length:150mm; External Diameter:-; For Use With:B+B Thermo-Technik Temperature Sensors
BB Thermo-Technik 06280033-05 technical specifications.
| Length | 150mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 06280033-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.