PROBE, TEMPERATURE, W/CONNECTION HEAD; Probe/Pocket Body Material:Stainless Steel; Length:100mm; External Diameter:-; Accessory Type:Temperature Probe; External Length / Height:100mm; For Use With:B+B Thermo-Technik Temperature Sensors; Measuring Range:-50°C to +400°C; Operating Temperature Max:400°C; Operating Temperature Min:-50°C; Resistance:100ohm; Temperature Sensing Range:-50°C to +400°C
BB Thermo-Technik 06280033-07 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| Resistance | 100R |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 06280033-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.