
BB Thermo-Technik FF-GLT-10V-TE1 technical specifications.
| Accuracy | 3% |
| Height | 27mm |
| Length | 71mm |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik FF-GLT-10V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
