BB Thermo-Technik GEH-APG-T1-C1-C technical specifications.
| Color | Black |
| Height | 25.5mm |
| Length | 140mm |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik GEH-APG-T1-C1-C to view detailed technical specifications.
No datasheet is available for this part.