BB Thermo-Technik GEH-APG-T1-C1-D technical specifications.
| Color | Black |
| Height | 26.5mm |
| Length | 180mm |
| Width | 111mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik GEH-APG-T1-C1-D to view detailed technical specifications.
No datasheet is available for this part.