
BB Thermo-Technik K6250150-30 technical specifications.
| Lead Length | 150mm |
| Length | 150mm |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | -200°C |
| Mount | External |
| Outside Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik K6250150-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
