The PIR-T1-M1-L0 is a 120 package with dimensions 25mm in height, 20mm in length, and 25mm in width. It operates within a temperature range of -20°C to 60°C. The component requires a supply voltage between 3V and 12V and can handle an output current of 20mA.
BB Thermo-Technik PIR-T1-M1-L0 technical specifications.
| Package/Case | 120 |
| Height | 25mm |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for BB Thermo-Technik PIR-T1-M1-L0 to view detailed technical specifications.
No datasheet is available for this part.