This motherboard features an Intel processor with support for Celeron, Core i3, i5, and i7 families. It includes two DDR4 SODIMM slots, supporting up to 16GB of system memory at 2133MHz. Connectivity includes dual 1000Mbps Ethernet ports managed by Intel I210/I219 controllers, eight USB ports, and three SATA ports. Onboard graphics are provided by Intel HD Integrated, and audio is handled by Realtek ALC662/ALC886. The motherboard operates within a temperature range of 0°C to 60°C.
BCM Advanced Research MX110HD technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron|Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I210/Intel I219 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 2133MHz |
| Chipset Type | Intel H110 |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Display Chipset Type | Intel HD Integrated |
| On Board Sound Card Type | Realtek ALC662/Realtek ALC886 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 3 |
| USB | 8 |
| BIOS | AMI UEFI 64Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BCM Advanced Research MX110HD to view detailed technical specifications.
No datasheet is available for this part.