BEA 145-1-635 technical specifications.
| Package/Case | Module |
| Current Rating | 35mA |
| Nominal Supply Current | 60mA |
| Output Power | 1mW |
| DC Rated Voltage | 6V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for BEA 145-1-635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
