BEA 150C-3-650 technical specifications.
| Package/Case | Module |
| Current Rating | 30mA |
| Nominal Supply Current | 30mA |
| Output Power | 3mW |
| DC Rated Voltage | 9V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for BEA 150C-3-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
