BEA 2301-3-650 technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 50mA |
| Output Power | 3mW |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for BEA 2301-3-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
