BEA 742-1-532 technical specifications.
| Package/Case | Module |
| Current Rating | 400mA |
| Nominal Supply Current | 400mA |
| Output Power | 1mW |
| DC Rated Voltage | 5V |
| Wavelength | 532nm |
| RoHS | Not Compliant |
Download the complete datasheet for BEA 742-1-532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.