BEA 742-5-532 technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 400mA |
| Output Power | 4.5mW |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 532nm |
| RoHS | Not Compliant |
Download the complete datasheet for BEA 742-5-532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
