BEA LB-D-12.7 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Brackets |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BEA LB-D-12.7 to view detailed technical specifications.
No datasheet is available for this part.