The SOMOMAPL138-10-1603QHIR is a product-ready System-on-Module (SOM) based on the Texas Instruments OMAP-L138 processor, featuring a dual-core architecture with an ARM926EJ-S core and a TMS320C6748 floating-point DSP. This industrial-grade module is designed in the compact SOM-M1 form factor and includes 128MB of Mobile DDR SDRAM and 16MB of Serial NOR flash memory. It provides essential connectivity for embedded networking and handheld applications, including 10/100 Ethernet, multiple UARTs, I2C, and USB interfaces. This specific configuration supports an integrated 4-wire touchscreen controller but does not include a SATA interface, making it suitable for low-power portable instrumentation and medical monitoring devices.
Checking distributor stock and pricing after the page loads.
| Processor | TI OMAP-L138 (ARM926EJ-S and TMS320C6748 DSP) |
| CPU Speed | 375MHz |
| RAM Size | 128MB |
| RAM Type | Mobile DDR |
| Flash Size | 16MB |
| Flash Type | Serial NOR Flash |
| Operating Temperature | -40 to +85°C |
| Ethernet | 10/100 Base-T |
| SATA Support | No |
| Touchscreen Controller | Integrated 4-wire (TPS65070) |
| USB Ports | 1x USB 2.0 High-Speed OTG, 1x USB 1.1 Full-Speed Host |
| Dimensions | 30.0 x 40.0 x 4.1mm |
| Connector Type | 300-pin Board-to-Board (3x 100-pin high density)pin |
| RoHS | Compliant |