PocketBeagle is an ultra-tiny open-source single board computer based on the Octavo Systems OSD3358-SM system-in-package. It features an AM335x ARM Cortex-A8 processor, 512MB DDR3 RAM, and 72 expansion pin headers with power and battery management, 8 analog inputs, 44 digital I/Os, and numerous peripheral interfaces. It is designed for hobbyists, educators, and professionals looking for a compact, low-cost Linux-based development platform.
Beagleboard 102110561 technical specifications.
| Processor | Octavo Systems OSD335x-SM (ARM Cortex-A8) |
| CPU Speed | 1GHz |
| RAM | 512MB |
| Digital I/O Pins | 44 |
| Analog Input Pins | 8 |
| PWM Outputs | 8 |
| UART Interfaces | 4 |
| Storage | microSD Card Slot |
| RoHS | Compliant |
| ECCN | 3A991A2 |
Download the complete datasheet for Beagleboard 102110561 to view detailed technical specifications.
No datasheet is available for this part.